Pulse P0849SNLT technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 5A |
| DC Current | 5A |
| DC Resistance (DCR) | 19mR |
| Depth | 25.4mm |
| Height | 0.5inch |
| Inductance | 36uH |
| Length | 1.22inch |
| Max DC Current | 5A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BIGFOOT |
| Shielding | Unshielded |
| Tolerance | 20% |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0849SNLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.