General purpose radial inductor with 23µH inductance and 20% tolerance. Features a 5A current rating, 26mΩ DC resistance, and a maximum operating temperature of 130°C. Designed for through-hole mounting with a 7.62mm lead pitch. This unshielded component is RoHS compliant.
Pulse P0850NL technical specifications.
| Package/Case | Radial |
| Current Rating | 5A |
| DC Current | 5A |
| DC Resistance (DCR) | 26mR |
| Depth | 11.56mm |
| Height | 24.13mm |
| Height - Seated (Max) | 0.95inch |
| Inductance | 23uH |
| Lead Diameter | 1.0922mm |
| Lead Free | Lead Free |
| Lead Length | 3.31mm |
| Lead Pitch | 7.62mm |
| Lead/Base Style | Radial |
| Length | 21.22mm |
| Max DC Current | 5A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 55 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.026R |
| RMS Current (Irms) | 5A |
| RoHS Compliant | Yes |
| Series | KlipMount™ |
| Shielding | Unshielded |
| Tolerance | 20% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0850NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.