Pulse P0926NL technical specifications.
| DC Resistance (DCR) | 2R |
| Depth | 8mm |
| Height | 5.33mm |
| Height - Seated (Max) | 5.33mm |
| Inductance | 300uH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 8mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1.1 |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0926NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.