
The Pulse P0926NLT is a 2R unshielded pulse transformer with a turns ratio of 1:1.1. It has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. The transformer is designed for surface mount applications and is available in a tape and reel packaging format with 80 pieces per package. It is compliant with RoHS regulations and has a primary impedance of 2R.
Pulse P0926NLT technical specifications.
| Height | 5.3mm |
| Length | 8mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 80 |
| Packaging | Tape and Reel |
| Primary Impedance | 2R |
| RoHS Compliant | Yes |
| Secondary Impedance | 2R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1.1 |
| Weight | 0.016932oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0926NLT to view detailed technical specifications.
No datasheet is available for this part.
