Pulse P0926T technical specifications.
| Height | 5.3mm |
| Length | 8mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Turns Ratio | 1:1.1 |
| Weight | 0.016932oz |
| Width | 6.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P0926T to view detailed technical specifications.
No datasheet is available for this part.