
Shielded wirewound fixed inductor for surface mount applications. Features 10µH inductance with a 20% tolerance, tested at 100kHz. Rated for 1.6A current with a low 70mΩ DC resistance. Operating temperature range from -40°C to 130°C. Packaged in tape and reel for automated assembly.
Pulse P1166.103T technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 1.6A |
| DC Resistance (DCR) | 70mR |
| Depth | 7.54mm |
| Height | 3.51mm |
| Inductance | 10uH |
| Length | 0.297inch |
| Max DC Current | 10.8A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 1.8A |
| Self Resonant Frequency | 29MHz |
| Series | P1166NL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.024692oz |
| Width | 7.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P1166.103T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.