Pulse P1166.154NL technical specifications.
| Height | 3.51mm |
| Inductance | 150uH |
| Length | 7.54mm |
| Max DC Current | 460mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.3MHz |
| Series | P1166 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.031747oz |
| Width | 7.54mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1166.154NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.