Pulse P1166.162T technical specifications.
| DC Current | 4A |
| DC Resistance (DCR) | 11mR |
| Depth | 7.54mm |
| Height | 3.51mm |
| Inductance | 1.6uH |
| Length | 7.54mm |
| Max DC Current | 4A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 40MHz |
| Series | P1166 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.024692oz |
| Width | 7.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P1166.162T to view detailed technical specifications.
No datasheet is available for this part.