Shielded, wirewound surface mount power inductor with 18µH inductance and 1.2A current rating. Features 20% tolerance, 124mΩ DC resistance, and a saturation current of 1.4A. Operates across a -40°C to 130°C temperature range. Packaged in tape and reel for automated assembly.
Pulse P1166.183NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.2A |
| DC Resistance (DCR) | 124mR |
| Depth | 7.54mm |
| Height | 3.51mm |
| Height - Seated (Max) | 0.138inch |
| Inductance | 18uH |
| Length | 0.297inch |
| Max DC Current | 1.2A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 21MHz |
| Series | P1166NL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7.54mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1166.183NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.