Surface mount shielded wirewound power inductor with 180µH inductance and 20% tolerance, tested at 100kHz. Features a 390mA current rating, 1.19Ω DCR, and 420mA saturation current. Operates across a -40°C to 130°C temperature range. Packaged in tape and reel for automated assembly.
Pulse P1166.184NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 390mA |
| DC Resistance (DCR) | 1.19R |
| Depth | 7.54mm |
| Height | 3.51mm |
| Height - Seated (Max) | 0.138inch |
| Inductance | 180uH |
| Length | 0.297inch |
| Max DC Current | 390mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 420mA |
| Self Resonant Frequency | 5.6MHz |
| Series | P1166NL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7.54mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1166.184NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.