Surface mount shielded wirewound power inductor with 27µH inductance and 20% tolerance, rated for 1A DC current. Features a low 0.18 Ohm DCR, 1.1A saturation current, and operates from -40°C to 130°C. Designed for automotive applications, this component is supplied in tape and reel packaging.
Pulse P1166.273NLT technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 1A |
| DC Current | 1A |
| DC Resistance (DCR) | 180mR |
| Depth | 7.54mm |
| Height | 3.51mm |
| Inductance | 27uH |
| Length | 7.54mm |
| Max DC Current | 1A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 17MHz |
| Series | P1166NL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7.54mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1166.273NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.