Surface mount shielded wirewound power inductor with 270µH inductance and 20% tolerance, rated for 320mA saturation current. Features a 1.75Ω DCR and operates at 100kHz test frequency, with a self-resonant frequency of 4.6MHz. Designed for automotive applications, it operates within a temperature range of -40°C to 130°C. Packaged in tape and reel for automated assembly.
Pulse P1166.274NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 320mA |
| DC Resistance (DCR) | 1.75R |
| Depth | 7.54mm |
| Height | 3.51mm |
| Height - Seated (Max) | 0.138inch |
| Inductance | 270uH |
| Length | 0.297inch |
| Max DC Current | 320mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 320mA |
| Self Resonant Frequency | 4.6MHz |
| Series | P1166NL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7.54mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1166.274NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
