Surface mount shielded wirewound power inductor with 330µH inductance and 20% tolerance, tested at 100kHz. Features a maximum DC current rating of 310mA and a DC resistance of 1.88Ω. Operates across a wide temperature range of -40°C to 130°C. Dimensions include a length and width of 0.297 inches, a height of 3.51mm, and a depth of 7.54mm. Packaged in tape and reel.
Pulse P1166.334NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 310mA |
| DC Resistance (DCR) | 1.88R |
| Depth | 7.54mm |
| Height | 3.51mm |
| Height - Seated (Max) | 0.138inch |
| Inductance | 330uH |
| Length | 0.297inch |
| Max DC Current | 310mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.88R |
| RoHS Compliant | Yes |
| Saturation Current | 310mA |
| Self Resonant Frequency | 4.1MHz |
| Series | P1166NL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.297inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1166.334NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.