Pulse P1166.394T technical specifications.
| Depth | 7.54mm |
| Height | 3.51mm |
| Inductance | 390uH |
| Length | 7.54mm |
| Max DC Current | 260mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.6R |
| RoHS Compliant | No |
| Self Resonant Frequency | 3.9MHz |
| Series | P1166 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P1166.394T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.