Surface mount shielded wirewound power inductor with 47µH inductance at 100kHz, featuring a 20% tolerance. Rated for 830mA DC current with a maximum DC resistance of 260mΩ. Operating temperature range spans -40°C to 130°C. Dimensions are 7.54mm x 7.54mm x 3.51mm. Packaged in tape and reel for automated assembly.
Pulse P1166.473NLT technical specifications.
| Current Rating | 830mA |
| DC Current | 830mA |
| DC Resistance (DCR) | 260mR |
| Depth | 7.54mm |
| Height | 3.51mm |
| Inductance | 47uH |
| Length | 7.54mm |
| Max DC Current | 830mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.26R |
| RoHS Compliant | Yes |
| Saturation Current | 830mA |
| Self Resonant Frequency | 12MHz |
| Series | P1166NL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7.54mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1166.473NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.