Surface mount shielded wirewound power inductor with 470µH inductance and 20% tolerance, tested at 100kHz. Features a 250mA DC current rating, 2.91Ω DCR, and 260mA saturation current. Operates within a -40°C to 130°C temperature range, packaged in tape and reel for automated assembly. Dimensions are 7.54mm x 7.54mm x 3.51mm.
Pulse P1166.474NLT technical specifications.
| Current Rating | 250mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 2.91R |
| Depth | 7.54mm |
| Height | 3.51mm |
| Inductance | 470uH |
| Length | 7.54mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 260mA |
| Self Resonant Frequency | 3.6MHz |
| Series | P1166NL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7.54mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1166.474NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.