
Surface mount shielded wirewound power inductor with 82µH inductance and 20% tolerance, rated for 600mA maximum DC current. Features a low DC resistance of 500mΩ and a saturation current of 610mA, operating within a temperature range of -40°C to 130°C. This component is designed for automotive applications and is supplied in tape and reel packaging.
Pulse P1166.823NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 600mA |
| DC Resistance (DCR) | 500mR |
| Depth | 7.54mm |
| Height | 3.51mm |
| Height - Seated (Max) | 0.138inch |
| Inductance | 82uH |
| Length | 0.297inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 610mA |
| Self Resonant Frequency | 8MHz |
| Series | P1166NL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7.54mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1166.823NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
