Pulse P1166.824NLT technical specifications.
| Current Rating | 170mA |
| DC Resistance (DCR) | 6.2R |
| Depth | 7.54mm |
| Height | 3.51mm |
| Inductance | 820uH |
| Length | 0.297inch |
| Max DC Current | 170mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 200mA |
| Self Resonant Frequency | 2.5MHz |
| Series | P1166NL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7.54mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1166.824NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.