Pulse P1167.123NLT technical specifications.
| DC Current | 1.9A |
| DC Resistance (DCR) | 57mR |
| Depth | 7.54mm |
| Inductance | 12uH |
| Lead Free | Lead Free |
| Length | 7.54mm |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.057R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 24MHz |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7.54mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1167.123NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.