
Surface mount shielded wirewound power inductor with 120µH inductance and 20% tolerance, tested at 100kHz. Features a maximum DC current rating of 570mA, 0.53Ω DC resistance, and a saturation current of 570mA. Operates within a temperature range of -40°C to 130°C. Packaged in tape and reel for automated assembly.
Pulse P1167.124NLT technical specifications.
| Current Rating | 570mA |
| DC Resistance (DCR) | 530mR |
| Depth | 7.54mm |
| Height | 4.5mm |
| Inductance | 120uH |
| Lead Free | Lead Free |
| Length | 0.295inch |
| Max DC Current | 570mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.53R |
| RoHS Compliant | Yes |
| Saturation Current | 570mA |
| Self Resonant Frequency | 6.1MHz |
| Series | P1167 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1167.124NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.