Surface mount shielded wirewound power inductor with 150µH inductance and 20% tolerance, tested at 100kHz. Features a maximum DC current rating of 520mA, 0.61 Ohm DC resistance, and a saturation current of 520mA. Operates within a temperature range of -40°C to 130°C. Supplied on tape and reel for automated assembly.
Pulse P1167.154NLT technical specifications.
| Current Rating | 520mA |
| DC Current | 520mA |
| DC Resistance (DCR) | 610mR |
| Depth | 7.54mm |
| Height | 4.5mm |
| Inductance | 150uH |
| Lead Free | Lead Free |
| Length | 7.54mm |
| Max DC Current | 520mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.61R |
| RoHS Compliant | Yes |
| Saturation Current | 520mA |
| Self Resonant Frequency | 5.6MHz |
| Series | P1167 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1167.154NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.