Pulse P1167.154T technical specifications.
| Package/Case | SMD/SMT |
| Current | 390mA |
| DC Resistance (DCR) | 1.04R |
| Depth | 7.54mm |
| Height | 4.5mm |
| Inductance | 150uH |
| Length | 7.54mm |
| Max DC Current | 520mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 390mA |
| Self Resonant Frequency | 3.8MHz |
| Series | P1167 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.031747oz |
| Width | 7.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P1167.154T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.