Pulse P1167.184NLT technical specifications.
| Current Rating | 470mA |
| DC Resistance (DCR) | 820mR |
| Height | 4.5mm |
| Inductance | 180uH |
| Lead Free | Lead Free |
| Length | 0.295inch |
| Max DC Current | 470mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 0.82R |
| RoHS Compliant | Yes |
| Saturation Current | 470mA |
| Self Resonant Frequency | 4.5MHz |
| Series | P1167 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1167.184NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.