Pulse P1167.223NL technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 105mR |
| Depth | 7.54mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 22uH |
| Length | 0.297inch |
| Max DC Current | 1.4A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 17MHz |
| Series | P1167NL |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.297inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1167.223NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.