Pulse P1167.272NL technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 3.6A |
| DC Resistance (DCR) | 16mR |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 2.7uH |
| Length | 0.297inch |
| Max DC Current | 3.5A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Saturation Current | 3.5A |
| Self Resonant Frequency | 40MHz |
| Series | P1167NL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.031747oz |
| Width | 0.297inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1167.272NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.