Surface mount shielded wirewound power inductor with 2.7µH inductance and 3.5A current rating. Features 16mΩ DC resistance and 30% tolerance at 100kHz. Operates from -40°C to 130°C. Packaged in tape and reel.
Pulse P1167.272T technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 3.5A |
| DC Resistance (DCR) | 16mR |
| Depth | 7.54mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 2.7uH |
| Lead Free | Contains Lead |
| Length | 0.297inch |
| Max DC Current | 3.5A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 3.5A |
| Self Resonant Frequency | 40MHz |
| Series | P1167 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 7.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P1167.272T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.