Surface mount shielded wirewound power inductor with 270µH inductance and 20% tolerance, tested at 100kHz. Features a maximum DC current rating of 390mA, 1.04 Ohm DC resistance, and a self-resonant frequency of 3.8MHz. Operates within a temperature range of -40°C to 130°C. Packaged on tape and reel for automated assembly.
Pulse P1167.274NLT technical specifications.
| Current Rating | 390mA |
| DC Current | 390mA |
| DC Resistance (DCR) | 1.04R |
| Depth | 7.54mm |
| Height | 4.5mm |
| Inductance | 270uH |
| Lead Free | Lead Free |
| Length | 7.54mm |
| Max DC Current | 390mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.04R |
| RoHS Compliant | Yes |
| Saturation Current | 390mA |
| Self Resonant Frequency | 3.8MHz |
| Series | P1167 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1167.274NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.