Surface mount shielded wirewound power inductor with 39µH inductance and 20% tolerance, rated for 1A maximum DC current. Features a low DC resistance of 200mΩ and a test frequency of 100kHz. Operates across a wide temperature range of -40°C to 130°C, packaged in tape and reel for automated assembly.
Pulse P1167.393NLT technical specifications.
| Package/Case | 200 |
| Current Rating | 1A |
| DC Resistance (DCR) | 200mR |
| Depth | 7.54mm |
| Height | 4.5mm |
| Inductance | 39uH |
| Lead Free | Lead Free |
| Length | 0.295inch |
| Max DC Current | 1A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 12MHz |
| Series | P1167 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1167.393NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.