Surface mount general purpose inductor featuring 47µH inductance with a 20% tolerance. This shielded, amorphous magnetic-core component offers a current rating of 940mA and a DC resistance of 220mΩ. Operating across a temperature range of -40°C to 130°C, it is RoHS compliant and designed for tape and reel packaging.
Pulse P1167.473NLT technical specifications.
| Current Rating | 940mA |
| DC Current | 940mA |
| DC Resistance (DCR) | 220mR |
| Depth | 7.54mm |
| Height | 4.5mm |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 7.54mm |
| Max DC Current | 940mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.22R |
| RoHS Compliant | Yes |
| Saturation Current | 940mA |
| Self Resonant Frequency | 10MHz |
| Series | P1167 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1167.473NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.