
Surface mount shielded wirewound power inductor with 5.4µH inductance and 2.5A DC current rating. Features 33mΩ DC resistance (DCR), 2.7A saturation current, and 40MHz self-resonant frequency. Operates from -40°C to 130°C and is supplied on tape and reel.
Pulse P1167.542NLT technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 2.5A |
| DC Current | 2.5A |
| DC Resistance (DCR) | 33mR |
| Depth | 7.54mm |
| Height | 4.5mm |
| Inductance | 5.4uH |
| Lead Free | Lead Free |
| Length | 7.54mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.7A |
| Self Resonant Frequency | 40MHz |
| Series | P1167 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1167.542NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.