Pulse P1167.564NLT technical specifications.
| Current Rating | 260mA |
| DC Resistance (DCR) | 2.96R |
| Depth | 7.54mm |
| Height | 4.5mm |
| Inductance | 560uH |
| Lead Free | Lead Free |
| Length | 0.295inch |
| Max DC Current | 260mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 260mA |
| Self Resonant Frequency | 2.4MHz |
| Series | P1167 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1167.564NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.