Pulse P1167.632T technical specifications.
| Depth | 7.54mm |
| Height | 4.5mm |
| Inductance | 6.3uH |
| Lead Free | Contains Lead |
| Length | 7.54mm |
| Max DC Current | 2.4A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | P1167 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 7.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse P1167.632T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.