Surface mount shielded wirewound power inductor with 680µH inductance and 20% tolerance, tested at 100kHz. Features a 230mA current rating, 3.18 Ohm DC resistance, and a self-resonant frequency of 2.1MHz. Operates within a -40°C to 130°C temperature range and is supplied on tape and reel.
Pulse P1167.684NLT technical specifications.
| Current Rating | 230mA |
| DC Current | 230mA |
| DC Resistance (DCR) | 3.18R |
| Depth | 7.54mm |
| Height | 0.188inch |
| Inductance | 680uH |
| Lead Free | Lead Free |
| Length | 7.54mm |
| Max DC Current | 230mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 3.18R |
| RoHS Compliant | Yes |
| Saturation Current | 230mA |
| Self Resonant Frequency | 2.1MHz |
| Series | P1167 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1167.684NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.