Pulse P1167.824NLT technical specifications.
| Current Rating | 210mA |
| DC Resistance (DCR) | 3.5R |
| Height | 4.5mm |
| Inductance | 820uH |
| Lead Free | Lead Free |
| Length | 0.295inch |
| Max DC Current | 210mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 210mA |
| Self Resonant Frequency | 2MHz |
| Series | P1167 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1167.824NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.