
Shielded wirewound power inductor with 12µH inductance and 3.5A current rating. Features 20% tolerance, 37mΩ DC resistance, and 3.8A saturation current. Operates from -40°C to 130°C and is surface mountable in a tape and reel package. Tested at 100kHz with a self-resonant frequency of 19MHz.
Pulse P1168.123NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 3.5A |
| DC Current | 3.5A |
| DC Resistance (DCR) | 37mR |
| Depth | 12.24mm |
| Height | 0.177inch |
| Height - Seated (Max) | 0.177inch |
| Inductance | 12uH |
| Length | 12.24mm |
| Max DC Current | 3.5A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 3.8A |
| Self Resonant Frequency | 19MHz |
| Series | P1168NL |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1168.123NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
