Pulse P1168.153NL technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 15u(OCL)/11.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.1A |
| Maximum Saturation Current | 3.3A |
| Max DC Resistance | 0.047Ohm |
| Minimum Self Resonant Frequency | 17MHz |
| Product Length | 12.24mm |
| Height | 4.5mm |
| Product Depth | 12.24mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse P1168.153NL to view detailed technical specifications.
No datasheet is available for this part.