Surface mount shielded wirewound power inductor with 220µH inductance and 20% tolerance, tested at 100kHz. Features a maximum DC current rating of 800mA, a DC resistance of 681mΩ, and a saturation current of 800mA. Operates within a temperature range of -40°C to 130°C. Dimensions include a length of 12.24mm, width of 0.482 inches, and height of 4.5mm. Packaged in tape and reel, this RoHS compliant component is designed for surface mount applications.
Pulse P1168.224NLT technical specifications.
| Package/Case | Nonstandard |
| Current | 800mA |
| Current Rating | 800mA |
| DC Current | 800mA |
| DC Resistance (DCR) | 681mR |
| Depth | 12.24mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 220uH |
| Length | 12.24mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Self Resonant Frequency | 3.7MHz |
| Series | P1168NL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.482inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1168.224NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.