Pulse P1168.242NLT technical specifications.
| Package/Case | Nonstandard |
| Current | 900mA |
| Current Rating | 7.5A |
| DC Resistance (DCR) | 8.1mR |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 2.4uH |
| Length | 0.482inch |
| Max DC Current | 7.5A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 8.1A |
| Self Resonant Frequency | 40MHz |
| Series | P1168NL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.482inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1168.242NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.