Pulse P1168.332NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 6.4A |
| DC Resistance (DCR) | 11mR |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 3.3uH |
| Lead Free | Contains Lead |
| Length | 0.482inch |
| Max DC Current | 6.4A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 7.3A |
| Self Resonant Frequency | 40MHz |
| Series | P1168NL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1168.332NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.