Surface mount shielded wirewound power inductor with 330µH inductance and 20% tolerance. Features a 660mA current rating, 0.955 Ohm DCR, and a self-resonant frequency of 2.8MHz. Operates from -40°C to 130°C and is supplied in tape and reel packaging.
Pulse P1168.334NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 660mA |
| DC Current | 660mA |
| DC Resistance (DCR) | 955mR |
| Depth | 12.24mm |
| Height | 0.177inch |
| Height - Seated (Max) | 0.177inch |
| Inductance | 330uH |
| Length | 12.24mm |
| Max DC Current | 660mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.955R |
| RoHS Compliant | Yes |
| Saturation Current | 660mA |
| Self Resonant Frequency | 2.8MHz |
| Series | P1168NL |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1168.334NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.