Pulse P1168.452T technical specifications.
| Depth | 12.24mm |
| Height | 4.5mm |
| Inductance | 4.5uH |
| Max DC Current | 6A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 30% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P1168.452T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.