Surface mount shielded wirewound power inductor with 47µH inductance and 20% tolerance, tested at 100kHz. Features a 1.8A DC current rating, 1.9A saturation current, and 0.14Ω DC resistance. Operates within a -40°C to 130°C temperature range. Packaged in tape and reel for automated assembly.
Pulse P1168.473NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.8A |
| DC Current | 1.8A |
| DC Resistance (DCR) | 140mR |
| Depth | 12.24mm |
| Height | 0.177inch |
| Height - Seated (Max) | 0.177inch |
| Inductance | 47uH |
| Length | 12.24mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.9A |
| Self Resonant Frequency | 9MHz |
| Series | P1168NL |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1168.473NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.