Surface mount shielded wirewound power inductor with 56µH inductance and 20% tolerance, rated for 1.7A DC current. Features a low DC resistance of 157mΩ and a test frequency of 100kHz. Operates within a temperature range of -40°C to 130°C, with a self-resonant frequency of 8MHz. Packaged in tape and reel for automated assembly.
Pulse P1168.563NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.7A |
| DC Current | 1.7A |
| DC Resistance (DCR) | 157mR |
| Depth | 12.24mm |
| Height | 0.177inch |
| Height - Seated (Max) | 0.177inch |
| Inductance | 56uH |
| Length | 12.24mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.7A |
| Self Resonant Frequency | 8MHz |
| Series | P1168NL |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1168.563NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.