Pulse P1168.823NLT technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 232mR |
| Depth | 12.24mm |
| Height | 0.177inch |
| Inductance | 82uH |
| Length | 0.482inch |
| Max DC Current | 1.4A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 6MHz |
| Series | P1168NL |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1168.823NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.