Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance, rated for 3.6A DC current. Features a low 35mΩ DCR and a saturation current of 4.1A. Operates within a temperature range of -40°C to 130°C, with a self-resonant frequency of 21MHz. Packaged in tape and reel for automated assembly.
Pulse P1169.103NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 3.6A |
| DC Current | 3.6A |
| DC Resistance (DCR) | 35mR |
| Depth | 12.24mm |
| Height | 0.177inch |
| Height - Seated (Max) | 0.177inch |
| Inductance | 10uH |
| Length | 0.482inch |
| Max DC Current | 3.6A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 4.1A |
| Self Resonant Frequency | 21MHz |
| Series | P1169NL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1169.103NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.