Surface mount shielded wirewound power inductor offering 100µH inductance with a 20% tolerance, tested at 100kHz. Features a 1.2A current rating and saturation current, with a DC resistance of 0.27 Ohms. Operates across a -40°C to 130°C temperature range and is supplied in tape and reel packaging.
Pulse P1169.104NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.2A |
| DC Resistance (DCR) | 270mR |
| Depth | 12.24mm |
| Height | 0.177inch |
| Height - Seated (Max) | 0.177inch |
| Inductance | 100uH |
| Length | 0.482inch |
| Max DC Current | 1.2A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.27R |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 6MHz |
| Series | P1169NL |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1169.104NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.