This shielded wirewound inductor has a maximum inductance of 12uH with a tolerance of 20% and a maximum DC current rating of 3.5A. The inductor's maximum DC resistance is 0.037 ohms and its minimum self-resonant frequency is 19MHz. The inductor is designed for surface mount applications and has a product length of 12.24mm and a height of 4.5mm. It operates over a temperature range of -40 to 130°C.
Pulse P1169.123NL technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 12u(OCL)/9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.5A |
| Maximum Saturation Current | 3.8A |
| Max DC Resistance | 0.037Ohm |
| Minimum Self Resonant Frequency | 19MHz |
| Product Length | 12.24mm |
| Height | 4.5mm |
| Product Depth | 12.24mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse P1169.123NL to view detailed technical specifications.
No datasheet is available for this part.