Pulse P1169.124NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.1A |
| DC Resistance (DCR) | 316mR |
| Height | 0.177inch |
| Height - Seated (Max) | 0.177inch |
| Inductance | 120uH |
| Length | 0.482inch |
| Max DC Current | 1.1A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 5.5MHz |
| Series | P1169NL |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1169.124NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.