Surface mount shielded wirewound power inductor with 22µH inductance and 20% tolerance, tested at 100kHz. Features a maximum DC current rating of 2.6A, saturation current of 2.7A, and a low DC resistance of 67mΩ. Operates within a temperature range of -40°C to 130°C and is supplied in tape and reel packaging.
Pulse P1169.223NLT technical specifications.
| Package/Case | Nonstandard |
| Current | 570mA |
| Current Rating | 2.6A |
| DC Resistance (DCR) | 67mR |
| Depth | 12.24mm |
| Height | 0.177inch |
| Height - Seated (Max) | 0.177inch |
| Inductance | 22uH |
| Length | 0.482inch |
| Max DC Current | 2.6A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.7A |
| Self Resonant Frequency | 13MHz |
| Series | P1169NL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.482inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1169.223NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.