Pulse P1169.223T technical specifications.
| Depth | 12.24mm |
| Height | 4.5mm |
| Inductance | 22uH |
| Length | 12.24mm |
| Max DC Current | 2.6A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.067R |
| RoHS Compliant | No |
| Series | P1169 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.24mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P1169.223T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.